Texas Instruments ISO7220CD

TEXAS INSTRUMENTS ISO7220CD Digital Isolator, Dual, 2 Channel, 42 ns, 3 V, 5.5 V, SOIC, 8 Pins
$ 0.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet9 pages19 years ago

Newark

element14 APAC

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7220CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 3.412
$ 3.412
Stock
271,110
281,775
281,775
Authorized Distributors
2
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
4000 Vrms
-
-
Propagation Delay
42 ns
45 ns
45 ns
Pulse Width Distortion (PWD)
2 ns
3 ns
3 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220CD.

Related Parts

Texas InstrumentsISO7221CDR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R
Analog DevicesMAX14789EGSA+
Full-Duplex, ±35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
Texas InstrumentsSN65HVD10DR
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN75HVD10DR
RS-485 Interface ICs 3.3V Differential Transceivers
±15kV IEC ESD Protected, 3.3V, Half-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable
MaxLinearSP3495EEN-L
SP3495E-3497E Series 3.3 V Transceivers +/-15 kV SMT RS 232/485 - SOIC-8

Descriptions

Descriptions of Texas Instruments ISO7220CD provided by its distributors.

TEXAS INSTRUMENTS ISO7220CD Digital Isolator, Dual, 2 Channel, 42 ns, 3 V, 5.5 V, SOIC, 8 Pins
DIGITAL ISOLATOR, 4KV, DUAL, SOIC8; Nbre de voies: 2 voies; Temps de propagation: 42ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 8Broche(s); Tempé
Digital Isolator, 4Kv, Dual, Soic8; No. Of Channels:2 Channel; Propagation Delay:42Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7220CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7220CD .