Microchip SY100EP56VK4G-TR

Differential ECL/PECL Multiplexer, 100EP, 2 Channel, 2: 1, 3 V to 5.5 V, 20 Pins, TSSOP
$ 3.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP56VK4G-TR.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
-7.69%

CAD Models

Download Microchip SY100EP56VK4G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.069
$ 7.125
$ 7.125
Stock
239,468
16,023,580
16,023,580
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
4
2
2
Number of Outputs
2
1
1
Number of Circuits
-
2
2
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

Multiplexer, 10E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20
Multiplexer, 10E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20
Multiplexer, 2:1 Differential, Dual ECL, 2.5 V / 3.3 V
74HCT Series 5.5 V 270 Ohm 2 Channel (2 x 4:1) SMT Mux/Demux - TSSOP-16
74HCT Series 5.5 V Surface Moun Dual 4-Input Multiplexer - TSSOP16
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Microchip SY100EP56VK4G-TR provided by its distributors.

Differential ECL/PECL Multiplexer, 100EP, 2 Channel, 2:1, 3 V to 5.5 V, 20 Pins, TSSOP
0.47ns@ 3V~5.5V 2 4 1 3V,-3V -5.5V,5.5V 50mA -50mA TSSOP-20 , 6.5mm*4.4mm*1.05mm
100EP56 2x 2:1 2005 100EP multiplexer circuit 470ps 5.5V 65mA -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EP56VK4G TR
  • SY100EP56VK4GTR