Microchip SY100EL16VFKG

5V/3.3V Enhanced Differential Receiver 8 MSOP 3X3MM Tube Rohs Compliant: Yes
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL16VFKG.

Microchip

Datasheet14 pages6 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.945
$ 2.14
Stock
68,971
55,261
Authorized Distributors
5
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
-
-
Logic Function
Receiver
Receiver
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-03-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Analog DevicesADG3233BRMZ
Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch
Diodes Inc.PI3VT3306UEX
IC 2BIT BUS SWITCH 2PORT 8-MSOP / Bus Switch 2-Element CMOS 2-IN 8-Pin MSOP T/R
Analog DevicesADG602BRM-REEL
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch
Texas InstrumentsSN74CBT3305CDGKR
Dual FET Bus Switch with -2 V Undershoot-Protection 8-MSOP -40 to 85
Analog DevicesADG3233BRMZ-REEL7
Bidirectional ROHS3Compliant DUAL GULL WING Voltage Level Translator -40C~85C TA 10Mbps 3mm 1.8V
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10

Descriptions

Descriptions of Microchip SY100EL16VFKG provided by its distributors.

5V/3.3V Enhanced Differential Receiver 8 MSOP 3X3MM Tube Rohs Compliant: Yes
IC DIFFERENTIAL RX 1BIT 8-MSOP
Drivers and Receiver, 5V, 26mA, MSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.