Analog Devices ADG602BRM-REEL

IC 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO8, MO-187AA, MSOP-8, Multiplexer Or Switch
$ 1.17

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG602BRM-REEL.

DigiKey

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.831
$ 1.831
Stock
91,948
202,395
202,395
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
-
180 MHz
180 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
120 ns
120 ns
Turn-Off Delay Time
-
75 ns
75 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
1
1
1

Related Parts

Analog DevicesADG619BRM-REEL7
SINGLE SPDT CMOS SWITCH
Analog DevicesADG601BRM
GULL WING Surface Mount Non-RoHS Compliant SPST Switch IC 60dB 0.35Ohm -5.5V 120ns
Analog DevicesADG621BRM
IC SWITCH DUAL SPST 10MSOP / Circuit IC Switch 10-MSOP
onsemiFSA221MUX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability
Diodes Inc.PI3VT3306UEX
IC 2BIT BUS SWITCH 2PORT 8-MSOP / Bus Switch 2-Element CMOS 2-IN 8-Pin MSOP T/R
onsemiFSA201MUX
FSA Series DPDT 5.5 V 3 Ohm SMT USB 2.0 Full-Speed & Audio Switch - MSOP-10

Descriptions

Descriptions of Analog Devices ADG602BRM-REEL provided by its distributors.

IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch
MSOP-8 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated