Microchip SST39VF801C-70-4I-EKE

IC FLASH 8MBIT PARALLEL 48TSOP / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TSOP
$ 2.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF801C-70-4I-EKE.

Electro Sonic

Datasheet38 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.60%

CAD Models

Download Microchip SST39VF801C-70-4I-EKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.478
$ 2.503
$ 2.503
Stock
132,799
90,411
90,411
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
5 MHz
5 MHz
5 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-10-14
Country of AssemblySouth Korea
Country of FabricationChina
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TSOP T/R
SST39LF Series 8 Mbit 512 K x 16 3.3 V Multi-Purpose Flash - TSOP-48

Descriptions

Descriptions of Microchip SST39VF801C-70-4I-EKE provided by its distributors.

IC FLASH 8MBIT PARALLEL 48TSOP / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TSOP
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - TSOP-48
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Microchip SCT
NOR Flash Parallel 3.3V 8M-bit 512K x 16 70ns 48-Pin TSOP-I Tray
8Mb £¨512K x 16£© 512 k x 16 2.7V 18mA 3.6V Parallel 16bit TSOP-48 18.5mm*12.2mm*1.05mm
Flash Memory, 8Mbit, 70Ns, 48-Tsop; Flash Memory Type:Parallel Nor; Memory Configuration:512K X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:48Pins; Clock Frequency Max:5Mhz; Access Time:70Ns; Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Microchip Technology SST39VF801C-70-4I-EKE
FLASH, MPF, 8MBIT, 70NS, 48TSOP; Memory Size:8Mbit; Interface Type:CFI; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Access Time:70ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.