What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron M29W800DB70N6F

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W800DB70N6F.

IHS

Datasheet53 pages17 years ago
Datasheet52 pages18 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Micron M29W800DB70N6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.895
$ 1.895
Stock
273,123
631,203
631,203
Authorized Distributors
0
2
2
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-03-05
LTD Date2021-06-04

Related Parts

Microchip 8Mbit Split flash memory chip, Parallel interface, TSOP-48, 18.5 x 12.2 x 1.05mm
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TSOP T/R
Flash Mem Parallel 3V/3.3V 8M-Bit 1M x 8/512K x 16 70ns 48-Pin TSOP T/R
Microchip 16Mbit Split flash memory chip, Parallel interface, TSOP-48, 18.5 x 12.2 x 1.05mm

Descriptions

Descriptions of Micron M29W800DB70N6F provided by its distributors.

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R
NOR Flash, Legacy NOR Flash, 8Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
FLASH M29W800DB 8-MBIT 3V -TSOP48--MEMOR
Flash, 512KX16, 70ns, PDSO48, TSOP-48
8-MBIT (1 MBIT X 8 OR 512 KBITS X 16

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W800DB-70N6F