What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron M29W800FB70N3F

NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W800FB70N3F.

IHS

Datasheet57 pages16 years ago
Datasheet54 pages17 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Micron M29W800FB70N3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 2.56
Stock
50,254
138,724
138,724
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-03-05
LTD Date2021-06-04

Related Parts

IC FLASH 8MBIT PARALLEL 48TSOP / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TSOP
Microchip 8Mbit Split flash memory chip, Parallel interface, TSOP-48, 18.5 x 12.2 x 1.05mm
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48
Flash Mem Parallel 3V/3.3V 8M-Bit 1M x 8/512K x 16 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R

Descriptions

Descriptions of Micron M29W800FB70N3F provided by its distributors.

NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TSOP T/R
Parallel NOR Flash 8Mb(x8/x16) 3V Bottom Boot Automotive 48TSOP T&R
NOR Flash, Legacy NOR Flash, 8Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
IC FLASH 8MBIT PARALLEL 48TSOP

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC