Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron M29W800DT70N6E

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W800DT70N6E.

IHS

Datasheet53 pages17 years ago
Datasheet52 pages18 years ago

Farnell

SHENGYU ELECTRONICS

TME

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-03-05
LTD Date2021-06-04

Related Parts

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
Microchip 8Mbit Split flash memory chip, Parallel interface, TSOP-48, 18.5 x 12.2 x 1.05mm
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48
NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP Tray

Descriptions

Descriptions of Micron M29W800DT70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray
Flash Mem Parallel 3V/3.3V 8M-Bit 1M x 8/512K x 16 70ns 48-Pin TSOP Tube
NOR Flash, Legacy NOR Flash, 8Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
1MB 1 M x 8,512 k x 16 2.7V 10mA 3.6V Parallel 8bit,16bit TSOP-48 12mm*18.4mm
FLASH TOP BLOCK 8MB, SMD, 29W800; Flash Memory Type: Parallel NOR; Memory Size: 8Mbit; Flash Memory Configuration: 1M x 8bit / 512K x 16bit; IC Interface Type: CFI, Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock
FLASH TOP BLOCK 8MB, SMD, 29W800; Memory Type:Flash, NOR; Interface Type:Parallel; Memory Size:8Mbit; Memory Configuration:1M x 8bit or 512K x 16bit; Access Time:70ns; Sector Type:Top Boot; Memory Voltage Vcc:3.3V; Min Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W800DT-70N6E
  • M29W800DT70N6E.