Microchip SST26VF064BT-104V/SM

IC Flash 64MBIT Spi/quad 8SOIJ / Flash Memory IC 64MBIT Spi - Quad I/o 104 Mhz 8-SOIJ
$ 6.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF064BT-104V/SM.

Microchip

Datasheet90 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.22%

Alternate Parts

Price @ 1000
$ 6.975
$ 3.329
$ 3.329
Stock
107,808
1,203,366
1,203,366
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
64 Mb
64 Mb
64 Mb
Access Time
-
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-09-15
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-09-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin WSON EP Tray
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
NOR Flash Serial-SPI 3V 64M-bit 8M x 8 7ns 8-Pin SOIC
NOR Flash Serial-SPI 1.8V 64Mbit 64M 1bit 8ns 8-Pin SOIC

Descriptions

Descriptions of Microchip SST26VF064BT-104V/SM provided by its distributors.

IC FLASH 64MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-SOIJ
e3 Surface Mount SST26VF064 Tape & Reel (TR) ic memory 104MHz 1.5ms 5.25mm 64Mb
Flash Serial 2.5V/3V 64Mbit 64M x 1bit 8ns 8-Pin SOIJ T/R
Serial Flash, 2.3 - 3.6 V, 64 Mbit, 104 MHz, See Data Sheet for Specific Temperature Range, SOIJ-8, RoHS
Microchip SCT
64Mb 2.3V TO 3.6V SQI Flash Memory
64Mbit Spi/Sqi Flash, 105C, 2.3V-3.6V 8 Soij .208In T/R Rohs Compliant: Yes |Microchip Technology SST26VF064BT-104V/SM
FLASH MEMORY, 8MBIT, -40 TO 105DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF064BT-104VSM
  • SST26VF064BT104V/SM
  • SST26VF064BT104VSM