ISSI IS25LP064A-JBLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP064A-JBLE.

TME

Datasheet100 pages4 years ago

LKR

element14 APAC

Augswan

HQonline

Inventory History

3 month trend:
-83.73%

CAD Models

Download ISSI IS25LP064A-JBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tube
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/SM
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm

Descriptions

Descriptions of ISSI IS25LP064A-JBLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 133MHz 8-SOIC
64Mb (8M x 8) 8 M x 8 2.3V 14mA 3.6V 133MHz QPI,SPI-Quad I/O 8bit SOIC-8 SMD mount 5.28mm*5.28mm*2.16mm
IC FLASH 64MBIT SPI/QUAD 8SOIC
闪存, NOR, 64MB, 133MHZ, SOIC-8;
NOR FLASH MEMORY 64MBIT, 133MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 64Mbit; Flash Memory Configuration: 8M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 133MHz; A

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LP064AJBLE