Infineon S25FL164K0XMFI011

NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL164K0XMFI011.

IHS

Datasheet91 pages7 years ago
Datasheet96 pages11 years ago

Augswan

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S25FL164K0XMFI011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tube
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/SM
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
NOR Flash Serial-SPI 3V 64M-bit 8M x 8 7ns 8-Pin SOIC

Descriptions

Descriptions of Infineon S25FL164K0XMFI011 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin SOIC Tube
64Mb £¨8M x 8£© 2.7V~3.6V 8 M x 8 2.7V FLASH,Non-Volatile 3.6V 108MHz 8.5ns SPI-Quad I/O 20Year SOIC-8 5.28mm*5.28mm*2.16mm
CMOS 3.0-Volt Flash Non-Volatile Memory Serial Peripheral Interface with Multi-I/O Industrial and Automotive Temperature
Memory, Flash Nor, 64Mbit, Soic-8; Flash Memory Type:Serial Nor; Memory Configuration:8M X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:8Pins; Clock Frequency Max:108Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL164K0XMFI011

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL164K0XMFI011.
  • S25FL164K0XMFI011..