Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ISSI IS25LP064-JBLE

NOR Flash Serial-SPI 3V 64M-bit 8M x 8 7ns 8-Pin SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP064-JBLE.

IHS

Datasheet99 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.797
Stock
123,648
272,468
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
64 Mb
64 Mb
Access Time
-
7 ns
Frequency
133 MHz
133 MHz
Interface
SPI
SPI
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-04-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NOR Flash Serial-SPI 1.8V 64Mbit 64M 1bit 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin SOIC T/R
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin WSON EP Tray
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tube
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS

Descriptions

Descriptions of ISSI IS25LP064-JBLE provided by its distributors.

NOR Flash Serial-SPI 3V 64M-bit 8M x 8 7ns 8-Pin SOIC
IC FLASH 64MBIT SPI/QUAD 8SOIC
Flash, 8MX8, PDSO8

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LP064JBLE