Microchip SST26VF064B-104V/MN

64Mb 2.3V TO 3.6V SQI Flash Memory
$ 4.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF064B-104V/MN.

Microchip

Datasheet90 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.34%

CAD Models

Download Microchip SST26VF064B-104V/MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.182
$ 3.678
$ 3.678
Stock
74,839
483,167
483,167
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
64 Mb
-
-
Access Time
8 ns
-
-
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-09-15
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-09-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Surface Mount Tray 64MX1 FLASH - NOR ic memory 104MHz 9.5ns 6mm 64Mb
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin WSON EP Tray
NOR Flash Serial-SPI 3V 64M-bit 8M x 8 7ns 8-Pin SOIC
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin MLP EP T/R

Descriptions

Descriptions of Microchip SST26VF064B-104V/MN provided by its distributors.

64Mb 2.3V TO 3.6V SQI Flash Memory
IC FLASH 64MBIT SPI/QUAD 8WDFN / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 8-WDFN (6x8)
Flash Memory, Serial NOR, 64 Mbit, 8M x 8bit, SPI, WDFN, 8 Pins
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin WDFN EP Tray
Serial Flash, 2.3 - 3.6 V, 64 Mbit, 104 MHz, See Data Sheet for Specific Temperature Range, TDFN-S-8, RoHS
Microchip SCT
64Mb £¨8M x 8£© 2.7V 20mA 3.6V 104MHz SPI-Quad I/O DFN 6mm*8mm*730¦Ìm
e3 Surface Mount SST26VF064 Tray ic memory 104MHz 1.5ms 6mm 64Mb
64Mbit Spi/Sqi Flash, 105C, 2.3V-3.6V 8 Tdfn 6X8X0.8Mm Tray Rohs Compliant: Yes |Microchip Technology SST26VF064B-104V/MN
FLASH MEMORY, 8MBIT, -40 TO 105DEG C;
IC FLASH 64MBIT SPI/QUAD 8WDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF064B-104VMN
  • SST26VF064B104V/MN