Microchip SST26VF016-80-5I-QAE

IC FLASH 16MBIT 80MHZ 8WSON / NOR Flash Serial 3.3V 16M-bit 6ns 8-Pin WSON EP Tube
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016-80-5I-QAE.

Augswan

Datasheet39 pages15 years ago

Microchip

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST26VF016-80-5I-QAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-03
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 6ns 8-Pin SOIC
2.7V To 3.6V 16Mbit Spi Serial Flash, 8 Tdfn-S 6X5X0.8Mm Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin VFQFPN EP T/R
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip SST26VF016-80-5I-QAE provided by its distributors.

IC FLASH 16MBIT 80MHZ 8WSON / NOR Flash Serial 3.3V 16M-bit 6ns 8-Pin WSON EP Tube
Serial Flash, 2.7 - 3.6 V, 16 Mbit, 80 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
2.7V to 3.6V 16Mbit Serial Quad I/O Flash
SST26VF Series 16 Mbit 2 M x 8 3 V Serial Quad I/O Flash Memory - WSON-8
MEMORY, FLASH, 16MBIT, SQI, 8WSON; Memory Size:16Mbit; Memory Configuration:2M x 8; Interface Type:Serial, SPI; Clock Frequency:80MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:WSON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Interface:Serial Quad I/O; Memory Configuration:2M x 8b; Memory Type:Flash; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.