Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25VF016B-75-4I-S2AF

Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 6ns 8-Pin SOIC
$ 1.36

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF016B-75-4I-S2AF.

Farnell

Datasheet32 pages15 years ago
Datasheet31 pages21 years ago

iiiC

Factory Futures

SHENGYU ELECTRONICS

TME

CAD Models

Download Microchip SST25VF016B-75-4I-S2AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm

Descriptions

Descriptions of Microchip SST25VF016B-75-4I-S2AF provided by its distributors.

Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 6ns 8-Pin SOIC
2.7V to 3.6V 16Mbit SPI Serial Flash
3A991.B.1.A Surface Mount SST25VF016B Tube ic memory 80MHz 6ns 5.4mm 20mA
Flash Ser 2,7V 16Mbit 75MHz SOL8
IC, MEMORY, TYPE, SERIAL SPI,16MBIT (2MX8),75MHZ, SOIC-8
IC FLASH 16MBIT SPI 80MHZ 8SOIC
MEMORY, FLASH, 16MBIT, SPI, 8SOIC; Memory Type:Flash; Memory Size:16Mbit; Memory Configuration:2M x 8; Interface Type:Serial, SPI; Clock Frequency:75MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface:SPI; Memory Configuration:2M x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF016B-75-4I-S2AF.
  • SST25VF016B-75-4I-S2AF_