
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 25VF040B504IQAET | 0 | 2K | 11h | ||||||||
| Newark | SST25VF040B-50-4I-QAE-T | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | SST25VF040B-50-4I-QAE-T | 0 | 500 | Bulk | ||||||||
| Microchip | SST25VF040B-50-4I-QAE-T | 0 | 200 | Tape & Reel | 2h | |||||||
| Avnet | SST25VF040B-50-4I-QAE-T | 0 | 2K | 15h |
Download Microchip SST25VF040B-50-4I-QAE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SST25VF040B-50-4I-QAE-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: