
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | LE25U40CQH-AH | 0 | 2K | Tape & Reel | 7h | |||||||
| Win Source | WS-LE25U40CQH-AH | 2,000 | 35 | 10h | ||||||||
| Microchip USA | LE25U40CQH-AH | 285 | 100 | 3d | ||||||||
| Worldway Electronics | LE25U40CQH-AH | 23,524 | 7 | Tape & Reel | 1d | |||||||
| Aztech | LE25U40CQH-AH | 9,297 | 2d |
Download onsemi LE25U40CQH-AH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi LE25U40CQH-AH provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: