Microchip SST25WF040B-40I/SN

NOR Flash Serial (SPI, Dual SPI) 1.8V 4M-bit 512K x 8 11ns 8-Pin SOIC N Tube
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF040B-40I/SN.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+338%

CAD Models

Download Microchip SST25WF040B-40I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 2.72
$ 2.72
Stock
164,137
120,682
120,682
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 Mb
4 Mb
4 Mb
Access Time
-
-
-
Frequency
40 MHz
40 MHz
40 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
1.95 V
-
-

Supply Chain

Projected EOL Date2039-01-30
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-01-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N Tube
Flash Serial-SPI 1.8V 8Mbit 1M x 8bit 6ns 8-Pin SOIC Tube
IC FLASH 4MBIT 50MHZ 8SOIC / NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 2.5V/3V/3.3V 4M-bit 512K x 8 15ns Automotive 8-Pin SOIC N Tube
NOR Flash Serial-SPI 2.5V/3V/3.3V 4M-bit 512K x 8 15ns Automotive 8-Pin SOIC N T/R
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS

Descriptions

Descriptions of Microchip SST25WF040B-40I/SN provided by its distributors.

NOR Flash Serial (SPI, Dual SPI) 1.8V 4M-bit 512K x 8 11ns 8-Pin SOIC N Tube
Serial Flash, 1.65 - 1.95 V, 4 Mbit, 40 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
4Mb (512K x 8) Memory, 1.65V-1.95V, 10mA, 40MHz, SPI, 8bit, SOIC-8, SMD, 4.9mm × 3.9mm × 1.25mm
FLASH, 4MBIT, 40MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 40MHz; Access Time: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25WF040B#-40I/SN
  • SST25WF040B-40ISN
  • SST25WF040B40I/SN
  • SST25WF040B40ISN