Microchip SMBJ6.5CAE3/TR13

TVS DIODE 6.5VWM 11.2VC SMBJ / 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMBJ (DO-214AA)
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SMBJ6.5CAE3/TR13.

Microchip

Datasheet11 pages8 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.884
$ 0.155
$ 0.155
Stock
128,122
1,258,672
1,258,672
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
7.22 V
7.58 V
7.58 V
Clamping Voltage
12.3 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
48.7 A
276 A
276 A

Supply Chain

Projected EOL Date2049-02-02
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

onsemiSMBJ6V5CA
SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 1mA 600W 150C
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA
BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
ESD protection diodes / TVS diodes; VISHAY; SMBJ5.0CA-E3/52; 9.2 V; 65.2 A; 5 V; 6.4 V - 7.25 V
BournsSMBJ6.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 600W -55C~150C TJ
LittelfuseSMBJ6.0CA
SMBJ Series 5 W 7.37 V Bi-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Microchip SMBJ6.5CAE3/TR13 provided by its distributors.

TVS DIODE 6.5VWM 11.2VC SMBJ / 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMBJ (DO-214AA)
TVS Diodes - Transient Voltage Suppressors Transient Voltage Suppressor
Tvs 600W, Stand-Off Voltage = 6.5V, +/- 5%, Bi-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip Technology SMBJ6.5CAE3/TR13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5CAE3-TR13
  • SMBJ6.5CAE3TR-13
  • SMBJ6.5CAE3TR13