Microchip RE46C162E16F

MICROCHIP RE46C162E16F Smoke Detector Sensor, 12 V, Open Drain, DIP, 16 Pins, 6 V, 12 V
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C162E16F.

Augswan

Datasheet22 pages16 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Microchip RE46C162E16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MicrochipRE46C145E16F
Photoelectric Smoke Detector Temporal Tone 16-Pin PDIP Tube
NXP SemiconductorsHEF4517BP,652
4000/14000/40000 Series 64-BIT Right Serial in Serial Out Shift Register True Output PDIP16
Texas InstrumentsSN74LS390N
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube

Descriptions

Descriptions of Microchip RE46C162E16F provided by its distributors.

MICROCHIP RE46C162E16F Smoke Detector Sensor, 12 V, Open Drain, DIP, 16 Pins, 6 V, 12 V
CMOS Ionization Smoke Detector ASIC w/Interconnect Timer Mode Alarm Memory
IC, IONIZATION SMOKE DET 16PDIP; Input Voltage: 12V; IC Output Type: Open Drain; Sensor Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 6V; Supply Voltage Max: 12V; Operating Temperature Min: -10°C; Operating Temperat
Smoke Detector, 12V, 5 Ua, 16-Dip; Ic Function:Low Power Smoke Detector Ic; Supply Voltage Min:6V; Supply Voltage Max:12V; No. Of Pins:16Pins; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Product Range:-; Msl:- Rohs Compliant: Yes |Microchip Technology RE46C162E16F

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.