Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC0800LCN/NOPB

IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
$ 2.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0800LCN/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Farnell

element14

HQonline

Inventory History

3 month trend:
+53.05%

CAD Models

Download Texas Instruments DAC0800LCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDAC0808LCN
PARALLEL 8 BITS INPUT LOADING 0.15 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsDAC0808LCN/NOPB
Texas Instruments 8-Bit DAC, Single Channel, Parallel Interface, 16-Pin, Single Output
MicrochipMCP4902-E/P
DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DAC0800LCN/NOPB provided by its distributors.

IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas Instruments 8-Bit DAC, Single Channel, Parallel Interface, 16-Pin, Single Output
150us Parallel 8-bit PDIP-16 Digital to Analog Converters (DAC) ROHS
D/A CONVERTER; DIGITAL-TO-ANALOG CONVERTER; 8 BIT; 16; DIP-16; 35 NS (TYP.)
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP16
8-Bit D/A Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC0800LCN/NOPB.
16-DIP (0.300 7.62mm) Current - Unbuffered Multiplying DAC DAC0800 digital to analog converter 15V 150mus 6.6MHz 0.19LSB
IC, 8BIT DAC, PARALLEL, 16DIP; Resolution (Bits):8bit; Input Channel Type:Parallel; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range - Analogue:± 4.5V to ± 18V; Supply Current:2.5mA; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); A/D / D/A Features:D/A; Base Number:800; IC Case Style:DIP; Input Type:Parallel; Interface Type:Parallel, CMOS / TTL; No. of Bits:8; No. of Channels:800; No. of DACs:1; No. of Outputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Current; Package / Case:MDIL; Settling Time:100ns; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Supply Voltage Range:± 4.5V to ± 18V
The DAC0800 series are monolithic 8-bit high-speed current-output digital-to-analog converters (DAC) featuring typical settling times of 100 ns. When used as a multiplying DAC, monotonic performance over a 40 to 1 reference current range is possible. The DAC0800 series also features high compliance complementary current outputs to allow differential output voltages of 20 Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than +-1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than +-0.1% over temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the +-4.5V to +-18V power supply range and power consumption at only 33 mW with +-5V supplies is independent of logic input levels. The DAC0800, DAC0802, DAC0800C and DAC0802C are a direct replacement for the DAC-08, D AC-08A, D AC-08C, and D AC-08H, respectively. For single supply operation, refer to AN-1525.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC0800LCN/NOPB .
  • DAC0800LCN/NOPB.
  • DAC0800LCNNOPB