Microchip RE46C145S16F

Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC Tube
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C145S16F.

Electro Sonic

Datasheet26 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.076
$ 2.002
Stock
83,203
76,913
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
12 V
Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Operating Supply Current
4 µA
4 µA

Supply Chain

Projected EOL Date2034-05-06
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipRE46C140S16F
MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
MicrochipRE46C141S16F
MICROCHIP RE46C141S16F Smoke Detector Sensor, 4.5 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
LCD DRVR 9V/12V/15V/18V/24V 16-Pin SOIC T/R
onsemiFAN7318AM
Tube Surface Mount LCD TV/Monitor LIQUID CRYSTAL DISPLAY DRIVER pmic power management device 9.9mm 15V -25C~85C
NexperiaHEF4521BT
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER PDSO16

Descriptions

Descriptions of Microchip RE46C145S16F provided by its distributors.

Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC Tube
Photoelectric Smoke Detector Ic W/Temporal, Timer 16 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology RE46C145S16F
PHOTOELECTRIC SMOKE DET IC, 16SOIC; IC Function:Photoelectric Smoke Detector IC with Interconnect & Timer Mode; Supply Voltage Range:6V to 12V; Operating Temperature Range:-25°C to +75°C; Digital IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.