Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C141S16F

MICROCHIP RE46C141S16F Smoke Detector Sensor, 4.5 V, Voltage, SOIC, 16 Pins, 6 V, 12 V

$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C141S16F.

Microchip

Datasheet25 pages11 years ago

Electro Sonic

element14

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.856
$ 1.534
Stock
180,822
84,462
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
12 V
Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Operating Supply Current
8 µA
8 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
MicrochipRE46C144S16F
Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N Tube
MicrochipRE46C140S16F
MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
LCD DRVR 9V/12V/15V/18V/24V 16-Pin SOIC T/R
NexperiaHEF4521BT
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER PDSO16
NexperiaHEF4027BT
4000/14000/40000 Series Dual Positive Edge Triggered J-k Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Microchip RE46C141S16F provided by its distributors.

MICROCHIP RE46C141S16F Smoke Detector Sensor, 4.5 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
Photoelectric smoke detector IC w/temporal
Sensor and Detector Interface 12V 16-Pin SOIC Tube
Photoelectric Smoke Det Ic, 16Soic; |Microchip Technology RE46C141S16F
Photoelectric Smoke Detector IC, SOIC-16, RoHS
Microchip SCT
SOIC-16Narrow Pre-ordered MCUs ROHS
PHOTOELECTRIC SMOKE DET IC, 16SOIC; IC Function:Photoelectric Smoke Detector IC with Interconnect; Supply Voltage Range:6V to 12V; Operating Temperature Range:-25°C to +75°C; Digital IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.