Microchip RE46C109E16F

Voltage Regulator, Voltage Converter and Piezoelectric Horn Driver 16-Pin PDIP
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C109E16F.

Electro Sonic

Datasheet9 pages17 years ago

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C119E16F
Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin PDIP Tube
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
Analog DevicesMAX4581CPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesMAX4581EPE
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16
NXP SemiconductorsHEF4517BP,652
4000/14000/40000 Series 64-BIT Right Serial in Serial Out Shift Register True Output PDIP16

Descriptions

Descriptions of Microchip RE46C109E16F provided by its distributors.

Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin PDIP
Horn Driver W/Vreg, Interconnect, Low Batt Det, Bo Det 16 Pdip .300In Tube Rohs Compliant: Yes |Microchip Technology RE46C109E16F
HORN DRV, W/VREG, INTERCONNECT, 16PDIP; IC Function: Piezoelectric Horn Driver & Voltage Regulator, Voltage Converter; Supply Voltage Min: 6V; Supply Voltage Max: 12V; IC Package Type: DIP; No. of Pins: 16Pins; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.