Microchip RE46C119E16F

Voltage Regulator, Voltage Converter and Piezoelectric Horn Driver 16-Pin PDIP Tube
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C119E16F.

Electro Sonic

Datasheet9 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MicrochipRE46C145E16F
Photoelectric Smoke Detector Temporal Tone 16-Pin PDIP Tube
Analog DevicesMAX4581CPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesMAX4581EPE
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16
NXP SemiconductorsHEF4517BP,652
4000/14000/40000 Series 64-BIT Right Serial in Serial Out Shift Register True Output PDIP16

Descriptions

Descriptions of Microchip RE46C119E16F provided by its distributors.

Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin PDIP Tube
Horn driver w/Vreg, interconnect, low batt det, BO det
Analog Circuit, 1 Func, 1 Channel, CMOS, PDIP16
Horn Driver IC, 6 to 12V, PDIP-16, RoHS
Microchip SCT
HORN DRV, W/REG, INTERCONNECT, 16PDIP
HORN DRV, W/REG, INTERCONNECT, 16PDIP; IC Function: Piezoelectric Horn Driver & Voltage Regulator, Voltage Converter; Supply Voltage Min: 6V; Supply Voltage Max: 12V; IC Package Type: DIP; No. of Pins: 16Pins; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.