Microchip PIC32MZ0512EFK144-I/PH

32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Cryp
$ 11.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ0512EFK144-I/PH.

Microchip

Datasheet0 pages0 years ago

element14 APAC

Farnell

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MZ0512EFK144-I/PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.92
$ 11.523
$ 11.523
Stock
63,069
73,934
73,934
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
144
144
144
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
120
120
120
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.1 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto
32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
Texas InstrumentsTM4C1294KCPDTI3
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
Texas InstrumentsMSP430BT5190IZQWT
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTM4C1294KCPDTI3R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 128-Pin TQFP T/R

Descriptions

Descriptions of Microchip PIC32MZ0512EFK144-I/PH provided by its distributors.

32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Cryp
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V Automotive 144-Pin TQFP Tray
PIC32MZ Series 512 kB Flash 128 kB RAM 200MHz 32-Bit Microcontroller - TQFP-144
MCU, 32BIT, PIC32, 200MHZ, TQFP-144; Product Range: PIC32 Family PIC32MZ EF Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 200MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 1
Mcu, 32Bit, Pic32, 200Mhz, Tqfp-144; Product Range:Pic32 Family Pic32Mzef Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:200Mhz; Program Memory Size:512Kb; No. Of Pins:144Pins Rohs Compliant: Yes |Microchip Technology PIC32MZ0512EFK144-I/PH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ0512EFK144-IPH
  • PIC32MZ0512EFK144I/PH
  • PIC32MZ0512EFK144IPH