Microchip PIC32MZ2048EFM144-I/PH

32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto
$ 14.713
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2048EFM144-I/PH.

Upverter

Datasheet0 pages0 years ago

Microchip

Microchip SCT

element14 APAC

Farnell

Inventory History

3 month trend:
-8.85%

CAD Models

Download Microchip PIC32MZ2048EFM144-I/PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.713
$ 14.773
$ 14.773
Stock
1,263,261
80,278
80,278
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
144
144
144
Core Architecture
PIC
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
120
120
120
Interface
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
2.1 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto
Texas InstrumentsMSP430BT5190IZQWT
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
MCU 16-Bit XC166 CISC/DSP/RISC 256KB Flash 2.5V/5V 144-Pin TQFP
MCU 16-bit C166 CISC/DSP/RISC 128KB Flash 2.5V/5V Automotive 144-Pin TQFP T/R

Descriptions

Descriptions of Microchip PIC32MZ2048EFM144-I/PH provided by its distributors.

32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 252MHz, CMOS, PQFP144
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 144-Pin TQFP Tray
PIC32MZ Series 2 MB Flash 512 kB SRAM SMT 32-Bit Microcontroller - TQFP-144
Mcu, 32Bit, Pic32, 200Mhz, Tqfp-144; Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:200Mhz; Program Memory Size:2Mb; Ram Memory Size:512Kb; No. Of Pins:144Pins; Mcu Rohs Compliant: Yes |Microchip Technology PIC32MZ2048EFM144-I/PH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2048EFM144-IPH
  • PIC32MZ2048EFM144I/PH
  • PIC32MZ2048EFM144IPH