Microchip PIC32MZ1024EFH144-I/PH

32 Bit Mcu, Fpu, 1MB Flash, 512KB Ram, 200MHZ, 144PIN, Usb-hs, Enet, Can, Sqi
$ 13.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1024EFH144-I/PH.

Upverter

Technical Drawing3 pages24 years ago
Datasheet0 pages0 years ago

Microchip

Future Electronics

Farnell

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MZ1024EFH144-I/PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.51
$ 12.98
Stock
81,685
84,696
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
144
144
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
120
120
Interface
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
2.1 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Cryp
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
Texas InstrumentsTM4C129CNCPDTT3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 128-Pin TQFP
Texas InstrumentsTM4C1292NCPDTI3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 128-Pin TQFP
160KB 3V~3.6V 20MHz 112 TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Microchip PIC32MZ1024EFH144-I/PH provided by its distributors.

32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
PIC32MZ Series 1 MB Flash 512 kB SRAM 200 MHz 32-Bit Microcontroller - TQFP-144
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 252MHz, CMOS, PQFP144
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 144-Pin TQFP Tray
IC MCU 32BIT 1MB FLASH 144TQFP / MIPS32® M-Class series Microcontroller IC 32-Bit Single-Core 200MHz 1MB (1M x 8) FLASH 144-TQFP (16x16)
32 Bit Microcontroller, Floating Point Unit, Pic32, 200 Mhz, 1 Mb, 512 Kb, 144, Tqfp Rohs Compliant: Yes |Microchip Technology PIC32MZ1024EFH144-I/PH
MCU, 32BIT, PIC32, 200MHZ, TQFP-144; Product Range: PIC32 Family PIC32MZ EF Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 200MHz; Program Memory Size: 1MB; RAM Memory Size: 512KB; No. of Pins: 144
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.1...3.6 V No. of I/Os: 120 No. of timers: 9 Bus width: 32 Bit Extras: CAN / EBI/EMI / Ethernet / I²C / PMP / SPI / SQI / UART / USART / USB OTG Package: TQFP-144 ADC resolution: 12 Bit Flash memory: 1 MB RAM: 512 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ1024EFH144-IPH
  • PIC32MZ1024EFH144I/PH
  • PIC32MZ1024EFH144IPH