Texas Instruments MSP430BT5190IZQWT

MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
$ 7.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430BT5190IZQWT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet102 pages11 years ago
Datasheet101 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet99 pages15 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430BT5190IZQWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.02
$ 7.02
Stock
116,740
182,499
Authorized Distributors
2
2
Case/Package
TQFP
BGA
Number of Pins
113
113
Core Architecture
8052
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
87
87
Interface
I2C, IrDA, SCI, SPI, UART, USART, USB
I2C, IrDA, SPI, UART
Memory Type
FLASH, ROM
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
DMA, PWM

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430BT5190IZQWT.

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-80, RoHS
256KB 2V~3.6V PIC 32MHz FLASH 83 TQFP-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments MSP430BT5190IZQWT provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
16-BIT FLASH 25 MHz RISC MICROCONTROLLER PBGA113
25 MHz MCU with 256KB FLASH, 16KB SRAM, 12-bit ADC, Commercially Liscensed Bluetooth v2.1 Statck 113-BGA MICROSTAR JUNIOR -40 to 85
16K x 8 1.8V 3.6V BGA-MICROSTAR-JUNIOR-113 , 7mm*7mm*740¦Ìm
IC MCU 16BIT 256KB FLASH 113BGA
MSP430BT5190 16-BIT MICROCONTROL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.