Microchip PIC32MM0064GPL036-I/MV

64KB 2V~3.6V RISC 25MHz FLASH 29 UQFN-36-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0064GPL036-I/MV.

Microchip

Datasheet270 pages8 years ago

Electro Sonic

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.92%

CAD Models

Download Microchip PIC32MM0064GPL036-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 4.56
$ 4.56
Stock
71,481
151,525
151,525
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
-
40
40
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
29
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
64 kB
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-28
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTM32F101T8U6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R
STMicroelectronicsSTM32F051K8U6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32L051T8Y6TR
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 36Pin
64KB 2V~3.6V PIC 32MHz 21 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC32MM0064GPL036-I/MV provided by its distributors.

64KB 2V~3.6V RISC 25MHz FLASH 29 UQFN-36-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-Bit PIC32MMGP MIPS32 RISC 64KB Flash 2V to 3.6V 40-Pin UQFN Tube
MICROCHIP PIC32MM0064GPL036-I/MV. MCU, 32BIT, PIC32, 25MHZ, UQFN-36New
32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 29 Bus width: 32 Bit Package: UQFN-36 Flash memory: 64 kByte RAM: 8 kByte
Mcu, 32Bit, Pic32, 25Mhz, Uqfn-36; Product Range:Pic32 Family Pic32Mm Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:25Mhz; Program Memory Size:64Kb; No. Of Pins:36Pins; Ram Memory Size:8Kbrohs Compliant: Yes |Microchip Technology PIC32MM0064GPL036-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0064GPL036-I/MV.
  • PIC32MM0064GPL036-IMV
  • PIC32MM0064GPL036I/MV