STMicroelectronics STM32F051K8U6

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
$ 2.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051K8U6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-69.10%

CAD Models

Download STMicroelectronics STM32F051K8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F042K4U6
MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F042K6U6
MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F101T8U6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R

Descriptions

Descriptions of STMicroelectronics STM32F051K8U6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STM32F051K8U6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64KB FLASH,32-PIN UFQFPN
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
64KB 2V~3.6V ARM Cortex-M0 48MHz 27 UFQFPN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronics STM32F0 MCU ARM Cortex-M0 32-Pin UFQFPN 0 CAN
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
ARM-M0 48MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontrollers (MCU); STM32F051K8U6; STMICROELECTRONICS; 48 MHz; 8 kB; 1; 27
STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32
MCU, 32BIT, CORTEX-M0, 48MHZ, QFN-32; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 8 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / ADC Channels = 13 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 27 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics