
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PIC32MX130F064CITL | 0 | 146 | 3h | ||||||||
| Onlinecomponents.com | PIC32MX130F064C-I/TL | 0 | 55 | Bulk | ||||||||
| Master Electronics | PIC32MX130F064C-I/TL | 0 | 55 | |||||||||
| RS (Formerly Allied Electronics) | PIC32MX130F064C-I/TL | 0 | 219 | Bulk | 21h | |||||||
| Microchip | PIC32MX130F064C-I/TL | 0 | 1 | Tube | 40m |
Download Microchip PIC32MX130F064C-I/TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC32MX130F064C-I/TL provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: