STMicroelectronics STM32L051T8Y6TR

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
$ 2.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051T8Y6TR.

IHS

Datasheet132 pages8 years ago

Upverter

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+65.37%

CAD Models

Download STMicroelectronics STM32L051T8Y6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L052T8Y6TR
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32F103T8U6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
NXP SemiconductorsMKL17Z64VDA4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 16KB SRAM, 36-XFBGA
STMicroelectronicsSTM32F103T8U7TR
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R
NXP SemiconductorsMKL27Z64VDA4
MCU 32-Bit KINETIS KL27 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 36-Pin XFBGA Tray
NXP SemiconductorsMK02FN64VFM10
Kinetis K02: 100MHz Cortex-M4F Performance MCU, 64KB Flash, 16KB SRAM, 32-QFN

Descriptions

Descriptions of STMicroelectronics STM32L051T8Y6TR provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PBGA36
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 36-Pin Std WLCSP T/R
STMICROELECTRONICS - STM32L051T8Y6TR - MCU 32BITS CORTEX-M0+ 32MHZ WLCSP-36
MCU, 32BIT, CORTEX-M0+, 32MHZ, WLCSP-36; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 36Pins; MCU Case Style: WLCSP; No. of I/O's: 29I/O's; Embedded Interface Type: I2C, SPI, UART, USART; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32L0; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics