Microchip PIC16C57C-20I/P

3V~5.5V 20MHZ 4.5KBIT Otp 3KB Por, Wdt 20 2.5V 5.5V 20MHZ 8 Bit Pic DIP 34.67MM*7.24MM*3.3MM
$ 3.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57C-20I/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

element14 APAC

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C57C-20I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.712
$ 3.325
Stock
90,866
84,469
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
20
20
Interface
RS-232
RS-232
Memory Type
OTP
OTP
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 768B OTP 28SDIP | Microchip Technology Inc. PIC16C55A-20/SP
MicrochipPIC16F57-I/P
MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin PDIP Tube, Bulk
IC MCU 8BIT 768B OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 28-PDIP

Descriptions

Descriptions of Microchip PIC16C57C-20I/P provided by its distributors.

3V~5.5V 20MHz 4.5Kbit OTP 3KB POR,WDT 20 2.5V 5.5V 20MHz 8bit PIC DIP 34.67mm*7.24mm*3.3mm
MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 28-Pin PDIP Tube
PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28
MCU, 8BIT, PIC16, 40MHZ, DIP-28; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 3KB; RAM Memory Size: 72Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 20I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57C-20IP
  • PIC16C57C20I/P
  • PIC16C57C20IP