Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C57C-20/P

Microchip PIC16C57C-20/P, 8 Bit PIC16C Microcontroller, 40MHZ, 3 Kb Otp, 28-PIN PDIP
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57C-20/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Farnell

Components Direct

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.60%

CAD Models

Download Microchip PIC16C57C-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.32
$ 3.62
Stock
107,950
115,507
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
20
20
Interface
RS-232
RS-232
Memory Type
OTP
OTP
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipPIC16F57-I/P
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway
Microchip PIC16CSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway
PIC16C62B-20/SP,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,28-PIN SPDIP

Descriptions

Descriptions of Microchip PIC16C57C-20/P provided by its distributors.

MICROCHIP PIC16C57C-20/P,8BIT PIC16C MICROCONTROLLER,40MHZ,3 KB OTP,28-PIN PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP28
PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28
8 Bit Microcontroller, One Time Programm; |Microchip Technology PIC16C57C-20/P
MCU 8-bit PIC RISC 3KB PROM 5V Automotive 28-Pin PDIP Tube
3V~5.5V 20MHz 4.5Kbit OTP 3KB POR,WDT external 20 4.5V 5.5V 20MHz 8bit PIC PDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm
IC, 8BIT CMOS MCU, 16C57, DIP28; Product Range: PIC16 Microcontrollers; CPU Speed: 40MHz; RAM Memory Size: 72Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 20I/O's; Embedded Interface Type: -; Supply Voltage Min:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57C-20 P
  • PIC16C57C-20-P
  • PIC16C57C-20/P.
  • PIC16C57C20/P
  • PIC16C57C20P