Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C55A-20/SP

IC MCU 8BIT 768B OTP 28SDIP | Microchip Technology Inc. PIC16C55A-20/SP
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55A-20/SP.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-95.92%

CAD Models

Download Microchip PIC16C55A-20/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP PIC16C57C-20/P,8BIT PIC16C MICROCONTROLLER,40MHZ,3 KB OTP,28-PIN PDIP
MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 28-Pin PDIP Tube
MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC16C55A-20/SP provided by its distributors.

IC MCU 8BIT 768B OTP 28SDIP | Microchip Technology Inc. PIC16C55A-20/SP
MCU 8-bit PIC RISC 512B EPROM 5V Automotive 28-Pin SPDIP Tube
PIC16C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller -SDIP-28
MCU, 8BIT, PIC16, 40MHZ, NDIP-28; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 768Byte; RAM Memory Size: 24Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55A-20-SP
  • PIC16C55A20/SP
  • PIC16C55A20SP