Microchip PIC16F57-I/P

Microchip PIC16FSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F57-I/P.

Farnell

Datasheet88 pages19 years ago

Microchip

RS (Formerly Allied Electronics)

Mouser

X-ON

Inventory History

3 month trend:
-48.58%

CAD Models

Download Microchip PIC16F57-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.415
$ 1.621
Stock
279,527
86,486
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
72 B
72 B
Interface
-
-
Number of I/Os
20
20
Peripherals
POR, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-04-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F527-I/P
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
8 Bit Microcontroller, Flash, PIC16F150x, 20 MHz, 3.5 KB, 128 Byte, 20, DIP RoHS Compliant: Yes
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip PIC16F57-I/P provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin PDIP Tube, Bulk
PIC16F57-I/P,8BIT PIC MICROCONTROLLER,20MHZ,2048X12 WORDS FLASH,28-PIN PDIP
IC,PIC16F57-I/P,FLASH 8b MCU, 2K ROM,20I/O,20MHz,28PDIP,ITMP
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
PIC16F Series 3 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - PDIP-28
Microcontrollers (MCU); PIC16F57-I/P; MICROCHIP TECHNOLOGY; 20 MHz; 72 B; 1; 20
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 20 No. of timers: 1 Bus width: 8 Bit Package: DIL-28 Flash memory: 3 KB RAM: 72 Byte SRAM: 72 Byte
MCU, 8BIT, PIC16, 20MHZ, DIP-28; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 72Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 20I/O's; Embedded Interface Ty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F57 I/P
  • PIC16F57-I/P.
  • PIC16F57-IP
  • PIC16F57I/P
  • PIC16F57IP