Microchip PIC12F617T-I/MS

PIC12F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - MSOP-8
$ 1.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F617T-I/MS.

Newark

Datasheet212 pages16 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.59%

CAD Models

Download Microchip PIC12F617T-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.976
$ 1.03
$ 1.03
Stock
176,879
153,823
153,823
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
PWM
PWM

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC12F1501-I/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
1.75KB 2V~5.5V PIC 64Byte 20MHz FLASH 5 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin MSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12F617T-I/MS provided by its distributors.

PIC12F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - MSOP-8
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin MSOP T/R
2V~5.5V 20MHz 1KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT 5 2V 5.5V 20MHz A/D 4x10b 8bit PIC MSOP-8 , 3mm*3mm*850¦Ìm
Mcu, 8Bit, 20Mhz, Msop-8; Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers; Device Core:Pic12; Operating Frequency Max:20Mhz; Program Memory Size:3.5Kb; No. Of Pins:8Pins; Ic Case/Package:Msop; No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip Technology PIC12F617T-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F617T-IMS