Microchip PIC12F1501-E/MS

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin MSOP Tube - Rail/Tube
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1501-E/MS.

Upverter

Datasheet278 pages15 years ago

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.18%

CAD Models

Download Microchip PIC12F1501-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-02-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

1.75KB 2V~5.5V PIC 64Byte 20MHz FLASH 5 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
PIC12LF1501-I/MS,8BIT PIC MICROCONTROLLER,20MHZ,1024 WORDS FLASH,8-PIN MSOP

Descriptions

Descriptions of Microchip PIC12F1501-E/MS provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin MSOP Tube - Rail/Tube
PIC12F1501-E/MS,8BIT PIC MICROCONTROLLER,20MHZ,1024 WORDS FLASH,8-PIN MSOP
PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - MSOP-8
2.3V~5.5V 20MHz 4Kbit FLASH 1.75KB Brown-out Detect/Reset,POR,PWM,WDT inside 5 2.3V 5.5V 20MHz USB A/D 4x10b 8bit PIC MSOP-8 SMD mount 3mm*3mm*850μm
MCU, 8BIT, PIC12, 20MHZ, MSOP-8; Product Range: -; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: MSOP; No. of I/O's: 6I/O's; Embedded Interface Type: Serial; Supply V
IC, MCU, 8BIT, 1.75KB FLASH, 8MSOP; Controller Family/Series:PIC12F; Core Size:8bit; No. of I/O's:6; Supply Voltage Range:2.3V to 5.5V; Digital IC Case Style:MSOP; No. of Pins:8; Program Memory Size:1.75KB; RAM Memory Size:64Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, PWM, Timer; Embedded Interface Type:USB; No. of PWM Channels:4; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1501-E/MS.
  • PIC12F1501-EMS
  • PIC12F1501E/MS
  • PIC12F1501EMS