Microchip PIC12F617-E/MS

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F617-E/MS.

Electro Sonic

Datasheet212 pages16 years ago

Microchip

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.19%

CAD Models

Download Microchip PIC12F617-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.974
$ 0.974
Stock
165,425
235,718
235,718
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-12-21
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

PIC12F1501-I/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
1.75KB 2V~5.5V PIC 64Byte 20MHz FLASH 5 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin MSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12F617-E/MS provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube
IC MCU 8BIT 3.5KB FLASH 8MSOP / PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-MSOP
PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - MSOP-8
8-Pin PIC MCU, 2V~5.5V, 20MHz, 1KB Flash, 3.5KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, On-Chip Temp Sensor, A/D 4x10b, MSOP-8, SMD, 3mm × 3mm × 850μm
MCU, 8BIT, PIC12, 20MHZ, MSOP-8; Product Range: PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: MSOP; No. of I/O's: 6I/
MCU, 8BIT, 3.5K FLASH, 6 I/O, 8MSOP; Controller Family/Series:PIC12; Core Size:8bit; Program Memory Size:2 Kwords; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; No. of PWM Channels:2; Digital IC Case Style:MSOP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:PIC12; Clock Frequency:20MHz; Flash Memory Size:3.5KB; Interface Type:Serial; Logic Function Number:12F617; No. of ADC Inputs:4; No. of I/O's:5; Number of bits in ADC:10; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F617-EMS
  • PIC12F617E/MS
  • PIC12F617EMS