Microchip PIC12F1501-I/MS

PIC12F1501-I/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1501-I/MS.

Upverter

Datasheet278 pages15 years ago

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+138%

CAD Models

Download Microchip PIC12F1501-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 1.534
$ 1.534
Stock
183,431
248,277
248,277
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
-
-
-
Number of I/Os
5
6
6
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-02-10
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

1.75KB 2V~5.5V PIC 64Byte 20MHz FLASH 5 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
PIC12LF1501-I/MS,8BIT PIC MICROCONTROLLER,20MHZ,1024 WORDS FLASH,8-PIN MSOP

Descriptions

Descriptions of Microchip PIC12F1501-I/MS provided by its distributors.

PIC12F1501-I/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
Microchip PIC12F Series MCU, PIC Core, 8-Pin, MSOP, 0 CAN Channels
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin MSOP Tube
PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - MSOP-8
MCU, 8BIT, PIC12, 20MHZ, MSOP-8; Product Range: PIC12 Family PIC12LF15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: MSOP; No. of I/O's: 6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1501-IMS
  • PIC12F1501I/MS
  • PIC12F1501IMS