Microchip MTCH650-I/SS

18V with 21 addressable H/V outputs28 SSOP .209in TUBE | Microchip Technology Inc. MTCH650-I/SS
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH650-I/SS.

Microchip

Datasheet7 pages11 years ago
Datasheet40 pages12 years ago

Alternate Parts

Price @ 1000
$ 2.06
$ 5.34
Stock
106,028
71,969
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SSOP
SSOP
Number of Pins
28
28
Operating Supply Voltage
5.5 V
5.5 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
1.4 mA
-

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

8 64mA 4.75V~5.25V 15mA 1 SSOP-20-208mil Buffer/Driver/Transceiver ROHS
1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 15mA SSOP-20 7.2mm*5.3mm*1.73mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
Texas InstrumentsSN74LS541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Microchip MTCH650-I/SS provided by its distributors.

18V with 21 addressable H/V outputs28 SSOP .209in TUBE | Microchip Technology Inc. MTCH650-I/SS
Conv DC-DC 21-OUT Step Up 1.8V to 5.5V 28-Pin SSOP Tube/Tray
Programmable Voltage Boost SPI Interface 28-Pin SSOP Tube
Touch and Input Sensing, SPI, 1.8V-5.5V, SSOP-28, RoHS
Microchip SCT
High voltage driver w/up to 21 selectable IO
SSOP-28 ADC/DAC - Specialized ROHS
IC SENSOR DETECTOR INTERFACE 28-PIN SSOP
IC CONVERTER LVL SHIFTER 28SSOP
MTCH650 5.5V 1.4mA 1.75mm -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH650-ISS
  • MTCH650I/SS
  • MTCH650ISS