onsemi DM74ALS245AMSA

Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS245AMSA.

SHENGYU ELECTRONICS

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SSOP
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Texas InstrumentsSN74LS541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R
Texas InstrumentsSN74LVC652ADBR
Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of onsemi DM74ALS245AMSA provided by its distributors.

Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Rail
IC TXRX NON-INVERT 5.5V 20SSOP
IC TRANSCVR TRI-ST 8BIT 20SSOP
IC, 74ALS LOGIC; Logic Family / Base Number: 74ALS245; Logic Type: -; Output Current: -; No. of Inputs: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: -; No. of Pins: 20Pins; Logic IC Family: 74ALS; Logi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd