onsemi 74ABT245CMSA

Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-20 SMD mount
$ 26.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT245CMSA.

IHS

Datasheet14 pages19 years ago
Datasheet13 pages27 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT245CMSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 0.416
$ 0.416
Stock
237,394
448,408
448,408
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
3.6 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP Semiconductors74ABT640DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SSOP
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SSOP
NXP Semiconductors74ABT652ADB,112
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74LS541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R

Descriptions

Descriptions of onsemi 74ABT245CMSA provided by its distributors.

Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-20 SMD mount
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Rail
IC TRANSCVR TRI-ST 8BIT 20SSOP
IC TXRX NON-INVERT 5.5V 20SSOP
IC, TRANSCEIVER, 3 STATE; Logic Family / Base Number: 74ABT245; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: SSOP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd