Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS541DBR

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R
$ 1.51

Price and Stock

Inventory History

3 month trend:
-8.82%

CAD Models

Download Texas Instruments SN74LS541DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SSOP
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC652ADBR
Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVC863ADBR
9-Bit Bus Transceiver With 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS541DBR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R
74LS541 Tape & Reel (TR) 74LS Surface Mount logic buffer 15mA 24mA 18ns 156.687814mg 5V
IC BUF NON-INVERT 5.25V 20SSOP "Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP"
IC BUF NON-INVERT 5.25V 20SSOP
IC BUFF/DVR TRI-ST 8BIT 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.