Microchip MICRF229YQS

400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF229YQS.

Microchip

Datasheet23 pages11 years ago

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 2.42
$ 6.02
$ 6.02
Stock
244,540
732,920
732,920
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Frequency
433.92 MHz
433.92 MHz
433.92 MHz
Data Rate
20 kbps
20 kbps
20 kbps
Interface
-
-
-
Current - Receiving
6 mA
6 mA
6 mA
Current - Transmitting
-
-
-
Sensitivity (dBm)
-112 dBm
-112 dBm
-112 dBm
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMICRF230YQS
400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch
400-450MHZ Ask/ook Receiver W/ Auto-poll, Rssi, Squelch 16 Qsop 3.90MM(.150IN) T/r
Industrial Rf Data Control Receiver 20 Tssop 4.4Mm T/r Rohs Compliant: Yes
Industrial Rf Data Control Receiver 20 TSSOP 4.4MM T/r Rohs Compliant: Yes
RF Receiver ASK/FSK 5V Automotive 20-Pin SSO T/R

Descriptions

Descriptions of Microchip MICRF229YQS provided by its distributors.

400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch
RF Receiver ASK/OOK 5V 16-Pin QSOP EP Tube
RF RECEIVER ISM 433.92MHZ 16QSOP
ASK / OOK Receiver, 400 MHz to 450 MHz, 16 Pins, QSOP
6mA ISM 400MHz 5.5V 500MHz 20Kbps 112dBm 3.5V SOP , 4.9mm*3.91mm*1.62mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.