Microchip MICRF230YQS-T5

400-450MHZ Ask/ook Receiver W/ Auto-poll, Rssi, Squelch 16 Qsop 3.90MM(.150IN) T/r
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF230YQS-T5.

Microchip

Datasheet20 pages11 years ago

Inventory History

3 month trend:
-52.14%

Alternate Parts

Price @ 1000
$ 2.43
$ 4.4
$ 4.4
Stock
136,072
211,925
211,925
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Frequency
433.92 MHz
433.92 MHz
433.92 MHz
Data Rate
20 kbps
20 kbps
20 kbps
Interface
-
-
-
Current - Receiving
6 mA
6 mA
6 mA
Current - Transmitting
-
-
-
Sensitivity (dBm)
-112 dBm
-112 dBm
-112 dBm
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-05-04
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RF Receiver ASK/OOK 3.5V to 5.5V 16-Pin QSOP T/R - Tape and Reel
400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch
Industrial Rf Data Control Receiver 20 Tssop 4.4Mm T/r Rohs Compliant: Yes
Industrial Rf Data Control Receiver 20 TSSOP 4.4MM T/r Rohs Compliant: Yes
Industrial Rf Data Control Receiver 20 TSSOP 4.4MM T/r Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MICRF230YQS-T5 provided by its distributors.

400-450MHZ Ask/ook Receiver W/ Auto-poll, Rssi, Squelch 16 Qsop 3.90MM(.150IN) T/r
RF Receiver ASK/OOK 5V 16-Pin QSOP EP T/R
6mA ISM 400MHz 5.5V 500MHz 20Kbps 6mA 112dBm 3.5V QSOP-16 , 4.9mm*3.91mm*1.47mm
ASK / OOK Receiver, 400 MHz to 450 MHz, 16 Pins, QSOP
MOD RCVR 450MHZ ASK/OOK 16QSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF230YQS T5