
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000023481 | 75,000 | 2500 | 22h | ||||||||
| TME | MICRF229YQS-TR | 0 | 2500 | 4h | ||||||||
| Microchip | MICRF229YQS-TR | 100,000 | 125 | Tape & Reel | 3h | |||||||
| Newark | MICRF229YQS-TR | 0 | 2500 | Tape & Reel | ||||||||
| Richardson RFPD | MICRF229YQS-TR | Contact | 2500 | 13h |
Download datasheets and manufacturer documentation for Microchip MICRF229YQS-TR.
Download Microchip MICRF229YQS-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip MICRF229YQS-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MICRF229YQS-TR.