Microchip MICRF230YQS

400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF230YQS.

Microchip

Datasheet20 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MICRF230YQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 4.4
$ 4.4
Stock
105,655
207,368
207,368
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Frequency
433.92 MHz
433.92 MHz
433.92 MHz
Data Rate
20 kbps
20 kbps
20 kbps
Interface
-
-
-
Current - Receiving
6 mA
6 mA
6 mA
Current - Transmitting
-
-
-
Sensitivity (dBm)
-112 dBm
-112 dBm
-112 dBm
Min Supply Voltage
3.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2039-08-17
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RF Receiver ASK/OOK 3.5V to 5.5V 16-Pin QSOP T/R - Tape and Reel
400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch
MicrochipMICRF229YQS
400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch
Industrial Rf Data Control Receiver 20 Tssop 4.4Mm T/r Rohs Compliant: Yes
Industrial Rf Data Control Receiver 20 TSSOP 4.4MM T/r Rohs Compliant: Yes
RF Receiver ASK/FSK 5V Automotive 20-Pin SSO T/R

Descriptions

Descriptions of Microchip MICRF230YQS provided by its distributors.

400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch
MICRF230 Series 450 MHz 20 Kbps At 433.92 MHz SMT Receiver IC - QSOP-16
RF Receiver ASK/OOK 5V 16-Pin QSOP EP Tube
6mA ISM 400MHz 5.5V 500MHz 20Kbps 6mA 112dBm 3.5V QSOP-16 , 4.9mm*3.91mm*1.47mm
RF RECEIVER ISM 433.92MHZ 16QSOP
ASK / OOK Receiver, 400 MHz to 450 MHz, 16 Pins, QSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.