Microchip MIC841LYMT-T5

1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC841LYMT-T5.

SHENGYU ELECTRONICS

Datasheet20 pages9 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-1.56%

CAD Models

Download Microchip MIC841LYMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.83
Stock
101,758
71,655
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
6
6
Input Offset Voltage (Vos)
-
-
Propagation Delay
50 µs
50 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-01-09
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC841HYMT-T5
1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
MicrochipMIC841NYMT-TR
1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
MicrochipMIC841NYMT-T5
1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
Texas InstrumentsTLV3691IDPFR
150nA 24¦Ìs Push-Pull 150nA 1 900mV~6.5V,450mV~3.25V ¡À3.25V,6.5V 3mV 100pA X2SON-6 , 400¦Ìm
Analog DevicesMAX9027EBT+T
UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference
Texas InstrumentsTLV3691IDPFT
Nanopower, small-size, single comparator 6-X2SON -40 to 125

Descriptions

Descriptions of Microchip MIC841LYMT-T5 provided by its distributors.

1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref
3¦ÌA 50¦Ìs Push-Pull 20mA 1 1.5V 5.5V TDFN-6 , 1.6mm*1.6mm*550¦Ìm
Comparator, 1.5µA, 1.5 to 5.5V, UDFN-6, RoHS
Microchip SCT
Precision Comp, Single, 10US, TDFN-6
IC COMPARATOR MICROPWR 6-PIN TDFN
PRECISION COMP, SINGLE, 10US, TDFN-6; Comparator Type: Precision Voltage; No. of Comparators: 1 Comparator; Response Time: 10µs; Supply Voltage Range: 1.5V to 5.5V; Comparator Case Style: TDFN; No. of Pins: 6Pins; IC Output Ty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC841LYMT T5